Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-876
- Mfr. Part No.:
- 1620259
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.48
(exc. VAT)
£54.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.48 |
*price indicative
- RS Stock No.:
- 280-876
- Mfr. Part No.:
- 1620259
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed for versatile applications in compact spaces, delivering robust performance with a high degree of protection. With its angled design and adjustable outlet direction, it adapts seamlessly to various installation environments. Engineered for reliable signal transmission, this connector features EMI shielding and vibration-resistant crimping connections, ensuring its effectiveness even under demanding conditions.
Provides consistent electromagnetic compatibility
Vibration resistant assembly enhances reliability
Superior materials contribute to long lasting use
Effective for both industrial and commercial applications
Vibration resistant assembly enhances reliability
Superior materials contribute to long lasting use
Effective for both industrial and commercial applications
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-06P1N1280DN Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA-06P1N122S00 Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
