Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£48.68

(exc. VAT)

£58.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.68

*price indicative

RS Stock No.:
270-143
Mfr. Part No.:
1619411
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is an ideal choice for the most demanding applications requiring robust performance in confined spaces. Featuring a cleverly angled design, it allows for easy accessibility and flexibility in setup, accommodating varying cable outlet directions. With a high degree of protection, this connector is built to endure rugged environmental conditions while ensuring consistent signal transmission.

Flexible on site assembly streamlines project execution
Specialised design ensures superior electromagnetic compatibility
Rapid connection process enhances efficiency with SPEEDCON technology
Proven solder connection provides durability for various wire types

Related links