Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£49.37

(exc. VAT)

£59.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.37

*price indicative

RS Stock No.:
280-536
Mfr. Part No.:
1620249
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector offers a perfect blend of flexibility and reliability, designed specifically for use in confined spaces. With a robust angled design, it caters to various applications through an adjustable cable outlet direction. Engineered with high EMC protection, this connector ensures the secure transmission of signals, making it an ideal choice for demanding environments. The durable insulating body and materials used provide resilience against harsh conditions, while the proven solder connection technology caters to a variety of litz wires.

Reliable signal transmission with consistent EMC protection
Proven solder connection for secure wire attachment
Exceptional performance across a wide temperature range
Constructed from durable materials for long lasting use
Easy installation with a screw locking mechanism
Environmental compliance for sustainable use

Related links