Phoenix Contact Connector, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 519-892
- Mfr. Part No.:
- 1244048
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£17.13
(exc. VAT)
£20.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.13 |
| 10 + | £15.76 |
*price indicative
- RS Stock No.:
- 519-892
- Mfr. Part No.:
- 1244048
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed for seamless integration into various industrial applications, ensuring reliability and efficiency. Engineered with precision, it offers a high level of protection against environmental factors, making it suitable for use in demanding conditions. With its robust construction and advanced features, this connector ensures that your connections remain secure and stable. Its versatility allows for compatibility with standard and SPEEDCON interlocking systems, providing flexibility for various installation needs.
Facilitates flexible assembly on various types of equipment
Provides consistent EMC protection to ensure reliable data transmission
Supports a wide cable diameter range for versatile installation options
Solder connection for proven reliability in signal transmission
Compatible with a range of accessories for expanded usability
Provides consistent EMC protection to ensure reliable data transmission
Supports a wide cable diameter range for versatile installation options
Solder connection for proven reliability in signal transmission
Compatible with a range of accessories for expanded usability
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Connector Thread Mount Socket IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
