Phoenix Contact Connector, 17 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 484-101
- Mfr. Part No.:
- 1244040
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£19.22
(exc. VAT)
£23.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.22 |
| 10 + | £17.68 |
*price indicative
- RS Stock No.:
- 484-101
- Mfr. Part No.:
- 1244040
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is a robust and versatile solution designed to ensure efficient connectivity in demanding applications. This circular connector features a straight, shielded design, optimised for standard and SPEEDCON interlock, making it ideal for industrial environments where reliability is paramount. Its precision engineering ensures ease of installation and flexibility for on site assembly, providing a dependable connection that guarantees the integrity of signal transmission over time.
Guaranteed consistent EMC protection enhancing signal reliability
Constructed with lead free materials in accordance with environmental standards
Capable of handling cable diameters from 3 mm to 14.5 mm
Offers a robust locking mechanism to ensure secure connections
Allows for repeated insertions and withdrawals without performance degradation
Exhibits durability with a minimum of 100 cycles for insertion and withdrawal
Constructed with lead free materials in accordance with environmental standards
Capable of handling cable diameters from 3 mm to 14.5 mm
Offers a robust locking mechanism to ensure secure connections
Allows for repeated insertions and withdrawals without performance degradation
Exhibits durability with a minimum of 100 cycles for insertion and withdrawal
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-17P1N1280DN Series
