Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 269-346
- Mfr. Part No.:
- 1620217
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£51.16
(exc. VAT)
£61.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.16 |
*price indicative
- RS Stock No.:
- 269-346
- Mfr. Part No.:
- 1620217
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed to excel in confined spaces while providing a reliable connection for signal transmission. Its robust construction ensures high performance in various applications, making it an ideal choice for demanding environments. With a high degree of protection, this connector accommodates different cable outlet directions and guarantees consistent electromagnetic compatibility.
High degree of protection supports safe operation in diverse settings
Solder connection technology ensures reliability for various wire types
Optimized for effective signal transmission with minimal interference
Lightweight design promotes ease of handling and installation
Environmental compliance ensures safe use in eco sensitive applications
Solder connection technology ensures reliability for various wire types
Optimized for effective signal transmission with minimal interference
Lightweight design promotes ease of handling and installation
Environmental compliance ensures safe use in eco sensitive applications
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
