Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£17.24

(exc. VAT)

£20.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.24

*price indicative

RS Stock No.:
268-740
Mfr. Part No.:
1619917
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed for reliable front mounting applications, seamlessly integrating advanced technology with practical functionality. Engineered to ensure safe usage in the field, it features a high degree of protection and robust EMC shielding for consistent signal transmission. Its versatile solder-in contacts are available in various lengths, catering to diverse installation needs. Crafted from high-quality materials, this connector stands temperatures ranging from -40 °C to 125 °C, making it suitable for both standard and challenging environments.

Constructed to withstand extreme ambient temperatures
Designed with a standard M23 interface for effortless connectivity
Incorporates precision engineering for versatile device compatibility

Related links