Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£14.67

(exc. VAT)

£17.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.67

*price indicative

RS Stock No.:
280-481
Mfr. Part No.:
1624029
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Device Connector solution is expertly designed for efficient on-site assembly, ensuring safe and reliable connections in a variety of environments. With a sturdy construction featuring high levels of protection and an integrated shield, it caters to both standard and SPEEDCON applications, making it a versatile choice for differing connection needs. Its 17-position capability allows for robust signal transmission, accommodating a range of electrical specifications.

Environmentally compliant with EU RoHS and REACH standards
Designed for ease of integration with standard systems
Resilient against environmental factors ensuring longevity

Related links