Phoenix Contact Circular Connectors, 17 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 484-096
- Mfr. Part No.:
- 1243807
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£20.52
(exc. VAT)
£24.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £20.52 |
| 10 + | £18.88 |
*price indicative
- RS Stock No.:
- 484-096
- Mfr. Part No.:
- 1243807
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered for robustness and reliability in demanding environments. Designed with high performance standards, it features screw locking mechanisms and an IP67 protection rating, ensuring superior resistance against dust and moisture. This connector supports various cable diameters and is compatible with numerous applications, offering seamless integration into existing systems. Its components are crafted from durable materials, ensuring longevity and optimal signal integrity. With a lead free design in compliance with RoHS II, this product embodies a commitment to sustainability without compromising performance.
Designed for straightforward on site assembly
Offers consistent EMC protection for dependable signal transmission
Facilitates simple installation and maintenance with a screw locking mechanism
Provides flexibility in application with a wide cable diameter range
Offers consistent EMC protection for dependable signal transmission
Facilitates simple installation and maintenance with a screw locking mechanism
Provides flexibility in application with a wide cable diameter range
Related links
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-17P1N1280DN Series
- Hummel Industrial Circular Connectors Panel Mount Plug IP67, IP69K
