Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 281-770
- Mfr. Part No.:
- 1620294
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.90
(exc. VAT)
£55.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.90 |
*price indicative
- RS Stock No.:
- 281-770
- Mfr. Part No.:
- 1620294
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector from the CA series is expertly designed to facilitate seamless connectivity in a wide range of applications. This product boasts an angled shape, tailored for installation in confined spaces, ensuring that it can be used effectively in tight environments. Its robust construction features high grade materials that promise durability and reliability under various conditions. With a crimp connection method, this connector ensures a secure and vibration resistant assembly, making it an ideal choice for environments subject to movement and varying temperatures.
Adaptable cable outlet direction caters to specific application needs
High degree of protection enables safe use in challenging environments
Facilitates flexible assembly on site for convenience
Ensures reliable signal transmission with consistent EMC protection
Vibration resistant assembly enhances durability in dynamic settings
High degree of protection enables safe use in challenging environments
Facilitates flexible assembly on site for convenience
Ensures reliable signal transmission with consistent EMC protection
Vibration resistant assembly enhances durability in dynamic settings
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
