Phoenix Contact Circular Connector, 17 Contacts, Plug-In, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 484-097
- Mfr. Part No.:
- 1243871
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£13.40
(exc. VAT)
£16.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.40 |
| 10 + | £12.33 |
*price indicative
- RS Stock No.:
- 484-097
- Mfr. Part No.:
- 1243871
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Plug-In | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Plug-In | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is designed to deliver reliable connectivity and robust performance in challenging environments. Featuring a straight, shielded design, this connector is ideal for applications requiring consistent signal integrity. It is specifically built with 17 positions, ensuring versatility for various connection profiles. Its compact M23 design supports easy integration into systems while the included axial seal adds an extra layer of environmental protection. Crafted for high resilience, this connector meets stringent RoHS standards, making it an eco friendly choice for modern engineering projects.
Designed for front mounting which ensuring easy access in tight spaces
Straight configuration allows for efficient wiring and installation
Offers high resistance to environmental factors with an IP67 rating
Lead free construction adheres to environmental standards
Compatible with a range of accessories for enhanced functionality
Allows for reliable signal transmission essential for industrial communications
Lightweight design enhances portability and installation convenience
Straight configuration allows for efficient wiring and installation
Offers high resistance to environmental factors with an IP67 rating
Lead free construction adheres to environmental standards
Compatible with a range of accessories for enhanced functionality
Allows for reliable signal transmission essential for industrial communications
Lightweight design enhances portability and installation convenience
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
