Phoenix Contact Circular Connectors, 17 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 519-889
- Mfr. Part No.:
- 1243806
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£13.35
(exc. VAT)
£16.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.35 |
| 10 + | £12.28 |
*price indicative
- RS Stock No.:
- 519-889
- Mfr. Part No.:
- 1243806
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular cable connector designed for demanding applications in the automation sector. Engineered with precision, this connector excels in conditions where reliability is paramount, featuring a straight, shielded design and a screw locking mechanism that ensures a secure connection. With a robust construction that includes a PA 6.6 insulating body and a selection of high quality materials like copper zinc alloy, this connector is not only durable but also compliant with RoHS II regulations. Its versatility across various industry applications makes it an excellent choice for professionals seeking a dependable and efficient connection solution.
Facilitates flexible on site assembly for enhanced convenience
High degree of protection suitable for field use
Compatible with a variety of accessories for greater adaptability
Offers lead free construction adhering to environmental compliance standards
Ideal for both signal and power applications in industrial settings
High degree of protection suitable for field use
Compatible with a variety of accessories for greater adaptability
Offers lead free construction adhering to environmental compliance standards
Ideal for both signal and power applications in industrial settings
Related links
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-17P1N1280DN Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
