Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£44.87

(exc. VAT)

£53.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.87

*price indicative

RS Stock No.:
281-957
Mfr. Part No.:
1619346
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is engineered to thrive in restrictive spaces while providing a robust connection for various applications. Designed with precision, it enhances flexibility with its adjustable cable outlet direction, ensuring safe usage even in demanding environments due to its high degree of protection.

Robust construction for vibration resistance
Compatible with a variety of cable diameters
Excellent thermal performance across wide temperature ranges
Optimised for reliable signal transmission

Related links