Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 484-104
- Mfr. Part No.:
- 1244477
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£18.72
(exc. VAT)
£22.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £18.72 |
| 10 + | £17.22 |
*price indicative
- RS Stock No.:
- 484-104
- Mfr. Part No.:
- 1244477
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting solution embodies sophisticated engineering and versatility, specifically designed for high performance applications. With an angled rotatable feature, it provides flexibility in installation, ensuring that users can achieve optimal configurations in various setups. The robust construction guarantees reliability in demanding environments, while the shielded design offers protection against environmental interferences.
Offers a high degree of protection making it suitable for harsh environments
Utilises solder connection technology for proven performance and durability
Lead free components adhere to strict environmental standards
IP67 rating guarantees complete dust tightness and water resistance when plugged in
Suitable for various applications including industrial automation and control systems
Utilises solder connection technology for proven performance and durability
Lead free components adhere to strict environmental standards
IP67 rating guarantees complete dust tightness and water resistance when plugged in
Suitable for various applications including industrial automation and control systems
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
