Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 268-132
- Mfr. Part No.:
- 1621738
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.72
(exc. VAT)
£17.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.72 |
*price indicative
- RS Stock No.:
- 268-132
- Mfr. Part No.:
- 1621738
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for front mounting, offering flexibility and reliability in various applications. Engineered to accommodate both standard and SPEEDCON interlock connections, it features a robust construction that ensures consistent performance even in challenging environments. The connector supports a high degree of protection, making it suitable for demanding field use, while its innovative design allows for an adjustable cable outlet direction of up to 310 degrees.
Optimised for on site assembly streamlining the installation process
Robust design delivers continuous signal integrity under various conditions
Vibration and temperature resistance provide durability over time
Robust design delivers continuous signal integrity under various conditions
Vibration and temperature resistance provide durability over time
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
