Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-305
- Mfr. Part No.:
- 1620280
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.51
(exc. VAT)
£54.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.51 |
*price indicative
- RS Stock No.:
- 280-305
- Mfr. Part No.:
- 1620280
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed to facilitate secure connections in confined spaces, offering flexibility and robust performance. Engineered for varied applications, it ensures reliable signal transmission with consistent EMC protection. Its crimp connection not only provides a vibration- and temperature-resistant assembly but also enhances the connector's adaptability for on-site assembly.
IP67 rating protects against dust and water ingress
Optimal for high performance signal applications
Robust construction meets demanding environmental conditions
Lightweight design facilitates easier handling and installation
Optimal for high performance signal applications
Robust construction meets demanding environmental conditions
Lightweight design facilitates easier handling and installation
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
