Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£47.82

(exc. VAT)

£57.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.82

*price indicative

RS Stock No.:
281-122
Mfr. Part No.:
1619389
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector excels in compact installations without compromising performance. This angled, shielded connector is designed for reliable signal transmission even in confined spaces. Its innovative SPEEDCON locking system allows for rapid connection and disconnection, making it ideal for field assemblies where time is of the essence. Constructed with durable materials and a high degree of protection, it withstands harsh environments while ensuring the utmost safety and usability.

Adjustable outlet direction caters to specific installation requirements
Robust construction guarantees long lasting performance
High protection rating ensures reliability in challenging conditions
Customizable for diverse applications enhances user convenience
Flexible assembly options allow for tailored installations

Related links