Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 268-154
- Mfr. Part No.:
- 1619387
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£44.65
(exc. VAT)
£53.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.65 |
*price indicative
- RS Stock No.:
- 268-154
- Mfr. Part No.:
- 1619387
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is expertly designed for compact spaces, making it a perfect solution for applications where space is at a premium. Crafted for reliability, it features a robust construction with a metal housing and an effective SPEEDCON locking mechanism, ensuring a dependable connection even in dynamic environments. The connector is equipped with a crimp connection method, offering vibration and temperature resistance, thus enhancing durability.
Metal housing ensures superior durability and protection
High degree of protection guarantees reliable signal transmission
Vibration resistant assembly supports long term use
Adaptable for various applications enhances versatility
Constructed to withstand challenging conditions promoting operational reliability
High degree of protection guarantees reliable signal transmission
Vibration resistant assembly supports long term use
Adaptable for various applications enhances versatility
Constructed to withstand challenging conditions promoting operational reliability
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
