Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 270-424
- Mfr. Part No.:
- 1619359
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£44.60
(exc. VAT)
£53.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.60 |
*price indicative
- RS Stock No.:
- 270-424
- Mfr. Part No.:
- 1619359
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector represents the pinnacle of connectivity solutions, designed meticulously for demanding applications. This advanced circular connector features an angled configuration, optimized for use in confined spaces, ensuring that no performance is compromised in tight scenarios. With its robust construction and a high degree of protection, it guarantees safe and reliable operation in various environmental conditions. This connector embraces the SPEEDCON fast locking system, significantly reducing connection time and enhancing operational efficiency.
Optimized for confined spaces with its angled cable outlet
Designed for vibration and temperature resistant assemblies
Consistent EMC protection ensures dependable signal transmission
Allows for flexible on site assembly enhancing operational convenience
Minimum storage and transport conditions keep performance intact
Designed for vibration and temperature resistant assemblies
Consistent EMC protection ensures dependable signal transmission
Allows for flexible on site assembly enhancing operational convenience
Minimum storage and transport conditions keep performance intact
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
