Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-134
- Mfr. Part No.:
- 1619442
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£48.05
(exc. VAT)
£57.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.05 |
*price indicative
- RS Stock No.:
- 281-134
- Mfr. Part No.:
- 1619442
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is expertly designed for versatility in constrained spaces, embodying a perfect fusion of function and efficiency. The innovative SPEEDCON locking mechanism dramatically reduces connection times, making setups swift and seamless. Crafted with a high degree of protection, this connector is ideal for demanding environments, ensuring reliable signal transmission under various conditions. Its robust metal housing and carefully selected materials not only enhance durability but also provide excellent EMC protection, safeguarding your connections.
Metal housing enhances durability and reliability
Adjustable cable outlet direction offers flexibility in installation
Consistent EMC protection maintains signal integrity
Designed for easy on site assembly saving time during installations
Adjustable cable outlet direction offers flexibility in installation
Consistent EMC protection maintains signal integrity
Designed for easy on site assembly saving time during installations
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
