Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 269-359
- Mfr. Part No.:
- 1620279
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.39
(exc. VAT)
£59.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.39 |
*price indicative
- RS Stock No.:
- 269-359
- Mfr. Part No.:
- 1620279
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed to meet the rigorous demands of connectivity in confined spaces. With its robust construction, it provides reliable signal transmission while ensuring optimal performance in diverse environments. Its innovative screw locking mechanism allows for secure connections, making it an ideal choice for industrial applications. The carefully engineered design accommodates various cable diameter ranges, ensuring versatility for different installations.
Designed for consistent and reliable signal transmission
Screw locking mechanism enhances connection security
Environmentally compliant with RoHS and REACH standards
Permits flexible on site assembly for user convenience
Rated for demanding voltage conditions which ensuring safety
Product construction facilitates easy solder connections
Screw locking mechanism enhances connection security
Environmentally compliant with RoHS and REACH standards
Permits flexible on site assembly for user convenience
Rated for demanding voltage conditions which ensuring safety
Product construction facilitates easy solder connections
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
