Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-151
- Mfr. Part No.:
- 1619368
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£44.65
(exc. VAT)
£53.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.65 |
*price indicative
- RS Stock No.:
- 268-151
- Mfr. Part No.:
- 1619368
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector designed to meet the demands of diverse applications while ensuring reliable performance. Engineered for efficiency, this connector features a robust design that is suited for use in confined spaces, making it an ideal choice for various installations. Its notable SPEEDCON locking system significantly reduces connection time, allowing for quick and easy assembly on site. The high degree of protection ensures safe operation in challenging environments, while its versatile cable outlet direction adaptability adds to its practical usage.
Angled design minimizes installation challenges in tight spaces
Adjustable cable outlet direction provides flexibility for various applications
High degree of protection ensures safe operation in demanding environments
Consistent signal transmission ensures reliable communications
Designed for easy field adaptations and installations
Adjustable cable outlet direction provides flexibility for various applications
High degree of protection ensures safe operation in demanding environments
Consistent signal transmission ensures reliable communications
Designed for easy field adaptations and installations
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
