Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Plug, Female, IP67, CA Series

Subtotal (1 unit)*

£49.82

(exc. VAT)

£59.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.82

*price indicative

RS Stock No.:
281-471
Mfr. Part No.:
1620291
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Circular Cable Connector is expertly designed for seamless integration in confined spaces, making it an ideal choice for various applications. With its angled configuration and adjustable cable outlet direction, it ensures flexibility and adaptability in signal transmission. Crafted from high quality materials, this connector boasts robust construction, ensuring reliable performance even in challenging environments.

Provides high protection ratings for reliable operation in rugged conditions
Facilitates straightforward on site assembly for user convenience
Utilizes proven solder connection technology for secure connectivity
Delivers consistent EMC protection for dependable signal transmission
Designed for operation in extreme temperature ranges
Constructed from premium materials which ensuring longevity and durability

Related links