Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Plug, Female, IP67, CA Series

Subtotal (1 unit)*

£58.99

(exc. VAT)

£70.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.99

*price indicative

RS Stock No.:
270-444
Mfr. Part No.:
1619446
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Angled Cable Connector is expertly engineered for applications in confined spaces, facilitating a versatile approach to electrical connections. Designed with a focus on secure signal transmission, it boasts a robust construction that aligns with professional standards. The connector features a SPEEDCON locking system that significantly reduces connection time, making it an excellent choice for on site assembly. With a high degree of protection rated at IP67, it ensures safe operation across various environments.

Angled design optimizes space constraints and accessibility
Adjustable outlet direction accommodates diverse installation scenarios
High protection rating guarantees durability against environmental factors
Enhanced assembly speed reduces the time needed for connector installation
Proven technology supports a variety of litz wires for flexible applications
Safe use assured by consistent electromagnetic compatibility for effective signal integrity

Related links