Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 270-443
- Mfr. Part No.:
- 1619443
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.18
(exc. VAT)
£54.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.18 |
*price indicative
- RS Stock No.:
- 270-443
- Mfr. Part No.:
- 1619443
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector from the CA series combines innovative design with robust performance, making it a vital component for various applications. Crafted with an angled cable outlet, this connector is perfect for utilization in confined spaces while offering the flexibility of adjustable cable outlet direction. Its high degree of protection ensures reliable operation in outdoor environments, supporting high quality signal transmission through its consistent EMC protection.
High protection rating ensures safe field usage
Designed for straightforward on site assembly
Enhanced signal transmission through EMC protection
Quick connection with SPEEDCON locking technology
Durable crimp connections withstand harsh environmental conditions
Designed for straightforward on site assembly
Enhanced signal transmission through EMC protection
Quick connection with SPEEDCON locking technology
Durable crimp connections withstand harsh environmental conditions
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
