Phoenix Contact Circular Connectors, 7 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 517-657
- Mfr. Part No.:
- 1244136
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£54.10
(exc. VAT)
£64.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.10 |
*price indicative
- RS Stock No.:
- 517-657
- Mfr. Part No.:
- 1244136
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Advanced cable connector is designed to ensure reliable connectivity in demanding environments, boasting a robust and angled design that offers flexibility for constrained spaces. The distinctive construction optimises installation ease while maintaining superior signal integrity. Ideal for a wide range of applications, this connector is shielded and utilises a screw locking mechanism, ensuring enhanced durability and protecting signal quality from disruptions. Furthermore, its lead free properties align perfectly with contemporary environmental standards, making it an excellent choice for eco conscious projects.
Lead free materials comply with RoHS standards
IP67 rating offers excellent protection against dust and water
Versatile application in both indoor and outdoor settings
Solder connection ensures robust and enduring performance
Accommodates a wide cable diameter range for diverse setups
Compatible with various litz wires for flexible assembly
IP67 rating offers excellent protection against dust and water
Versatile application in both indoor and outdoor settings
Solder connection ensures robust and enduring performance
Accommodates a wide cable diameter range for diverse setups
Compatible with various litz wires for flexible assembly
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
