Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 281-746
- Mfr. Part No.:
- 1619363
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£44.93
(exc. VAT)
£53.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.93 |
*price indicative
- RS Stock No.:
- 281-746
- Mfr. Part No.:
- 1619363
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector epitomizes versatility and reliability in its design. Tailored for diverse applications, this angled, shielded connector is adept at serving confined spaces while ensuring maximum connectivity. With a robust construction, it integrates advanced features like a SPEEDCON fast locking system for quick assembly and consistent EMC protection, guaranteeing reliable signal transmission. Its exceptional crimp connection is designed to withstand stringent environmental conditions, making it a dependable choice for industrial applications where durability is paramount.
Adaptable cable outlet direction enhances application flexibility
Durable construction ensures safe field usage under high protection standards
Facilitates easy on site assembly reducing installation time
Provides robust EMC protection for dependable signal transmission
Fast locking system decreases connection time significantly
Vibration and temperature resistant assembly promotes long term reliability
Durable construction ensures safe field usage under high protection standards
Facilitates easy on site assembly reducing installation time
Provides robust EMC protection for dependable signal transmission
Fast locking system decreases connection time significantly
Vibration and temperature resistant assembly promotes long term reliability
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
