Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£45.95

(exc. VAT)

£55.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.95

*price indicative

RS Stock No.:
270-371
Mfr. Part No.:
1619336
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is a robust solution designed for applications requiring reliability and flexibility. This angled connector is tailored for use in confined spaces, ensuring a secure connection while optimising installation ease. Its shielded design guarantees consistent EMC protection, delivering dependable signal transmission.

Offers vibration and temperature resistance for durability
Crimp connection ensures reliable and efficient performance
Able to withstand a wide temperature range for varied environments

Related links