Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£29.86

(exc. VAT)

£35.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.86

*price indicative

RS Stock No.:
269-304
Mfr. Part No.:
1623837
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is designed to deliver a reliable connection in demanding environments. Engineered with a high degree of protection, it ensures safe usage while facilitating flexible assembly on site. The innovative SPEEDCON locking system reduces connection times, promoting efficient workflows. With its robust construction and exceptional EMC protection, this connector guarantees stable signal transmission, catering to various industrial applications.

Robust design supports dependable signal transmission
Vibration and temperature resistant crimping connection
Flexible installation options for various cable diameters
Suitable for a wide range of industrial applications
Exceptional environmental compliance including RoHS adherence
Designed for reliable performance in standard and custom rotations

Related links