Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-715
- Mfr. Part No.:
- 1624080
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.97
(exc. VAT)
£59.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.97 |
*price indicative
- RS Stock No.:
- 268-715
- Mfr. Part No.:
- 1624080
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is expertly designed for efficient connections in constrained spaces. With its robust construction and high degree of protection, it ensures reliable signal transmission even in challenging environments. The innovative SPEEDCON locking system significantly reduces connection time, making it an ideal solution for on site assembly. The connector accommodates a versatile range of cable diameters, providing flexibility for various applications.
Customizable cable outlet direction adds flexibility for diverse applications
Exceptional EMC protection guarantees reliable signal transmission
Constructed for vibration and temperature resistance across various operations
Meets robust standards for environmental compliance and sustainability
Exceptional EMC protection guarantees reliable signal transmission
Constructed for vibration and temperature resistance across various operations
Meets robust standards for environmental compliance and sustainability
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- RS PRO 175mm LCD Inclinometer
