Phoenix Contact Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 484-100
- Mfr. Part No.:
- 1244011
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£25.72
(exc. VAT)
£30.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £25.72 |
| 10 + | £23.66 |
*price indicative
- RS Stock No.:
- 484-100
- Mfr. Part No.:
- 1244011
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed to provide robust connectivity for various industrial applications. Engineered with precision, it features a straight and shielded design that ensures reliable performance even in challenging environments. The innovative construction allows for easy on site assembly while maintaining a high degree of protection against dust and moisture. This component is perfect for automation, control cabinet manufacturing, and similar applications where dependable connections are paramount. With its lead free composition in compliance with RoHS regulations, it also aligns with modern environmental standards, making it a reliable choice for manufacturers and engineers alike.
Allows for a cable diameter range that supports flexibility in installation
Utilises materials that ensure longevity and performance in various environments
Boasts a connector configuration that enhances signal integrity and reduces interference
Complies with international electrical safety standards promoting Peace of Mind for users
Utilises materials that ensure longevity and performance in various environments
Boasts a connector configuration that enhances signal integrity and reduces interference
Complies with international electrical safety standards promoting Peace of Mind for users
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
