Phoenix Contact Circular Connector, 19 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 270-354
- Mfr. Part No.:
- 1624019
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.44
(exc. VAT)
£17.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.44 |
*price indicative
- RS Stock No.:
- 270-354
- Mfr. Part No.:
- 1624019
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting is engineered for reliable connectivity tailored for both standard and SPEEDCON interlock applications. This robust connector excels in versatile assembly settings while ensuring the highest degree of protection in demanding environments. Designed to support reliable signal transmission, it features a shielded construction that provides consistent EMC protection.
A central fastening mechanism for secure connections
Constructed from high quality materials to withstand harsh conditions
Complies with stringent environmental standards promoting sustainability
Constructed from high quality materials to withstand harsh conditions
Complies with stringent environmental standards promoting sustainability
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
