Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 281-018
- Mfr. Part No.:
- 1624087
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£61.10
(exc. VAT)
£73.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.10 |
*price indicative
- RS Stock No.:
- 281-018
- Mfr. Part No.:
- 1624087
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector offers a robust solution for confined spaces without compromising on performance. Its innovative design accommodates adjustable cable outlet directions, making it exceptionally adaptable for various applications. Boasting high protection ratings and a durable metal housing, this Cable connector ensures safe and reliable usage in challenging environments.
Vibration and temperature resistance suitable for demanding applications
Enhanced signal integrity ensures reliable communication
Perfect for both industrial and commercial environments
Enhanced signal integrity ensures reliable communication
Perfect for both industrial and commercial environments
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
