Phoenix Contact Circular Connector, 19 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 269-306
- Mfr. Part No.:
- 1624018
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.44
(exc. VAT)
£17.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.44 |
*price indicative
- RS Stock No.:
- 269-306
- Mfr. Part No.:
- 1624018
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is an exceptional solution designed for versatile connectivity needs. Crafted with meticulous attention to detail, this product ensures streamlined assembly on-site, making it a preferred choice for professionals in the field. With a robust construction that incorporates high degrees of protection, it facilitates reliable signal transmission in various applications. Enhanced with crimp connection technology, this connector stands out for its resistance to vibrations and temperature fluctuations, ensuring durability in demanding environments.
Compatible with standard and SPEEDCON interlock connection methods
Features an insulating body made from PA 6 6 for enhanced durability
Incorporates durable locking mechanisms to secure connections effectively
Designed to handle high surge voltages making it suitable for various applications
Features an insulating body made from PA 6 6 for enhanced durability
Incorporates durable locking mechanisms to secure connections effectively
Designed to handle high surge voltages making it suitable for various applications
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
