Phoenix Contact Circular Connector, 19 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 281-409
- Mfr. Part No.:
- 1624016
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.34
(exc. VAT)
£17.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.34 |
*price indicative
- RS Stock No.:
- 281-409
- Mfr. Part No.:
- 1624016
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for front mounting applications and guarantees reliable performance in a variety of environments. Built with robust materials and superior engineering, it ensures safe and efficient signal transmission, perfect for both standard and SPEEDCON interlock connections. The connector features a high degree of protection, making it suitable for demanding situations where durability and reliability are paramount. With crimp connection capabilities and a user-friendly design, it facilitates flexible on-site assembly, allowing for easy installation and maintenance.
Designed to accommodate a variety of wall mounting options
Features a central fastening mechanism for enhanced stability
Constructed from high quality materials to exceed operational standards
Utilises a standard direction of rotation for uniformity in application
Features a central fastening mechanism for enhanced stability
Constructed from high quality materials to exceed operational standards
Utilises a standard direction of rotation for uniformity in application
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
