Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£24.10

(exc. VAT)

£28.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.10

*price indicative

RS Stock No.:
268-705
Mfr. Part No.:
1623833
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is engineered for robust performance in diverse applications, ensuring secure and reliable connections in demanding environments. With its straight, shielded design, this connector guarantees consistent electromagnetic compatibility protection, making it an ideal choice for signal transmission. The unique SPEEDCON fast locking system significantly reduces connection time, elevating efficiency during installation.

Designed for easy on site assembly to enhance installation speed
Employs a high degree of protection for reliable field use
Constructed to withstand vibrations and extreme temperatures
Allows flexibility with a variety of cable diameter compatibility
Supports high insertion and withdrawal cycles for durability

Related links