Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 280-510
- Mfr. Part No.:
- 1619726
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£25.19
(exc. VAT)
£30.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.19 |
*price indicative
- RS Stock No.:
- 280-510
- Mfr. Part No.:
- 1619726
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Cable Connector embodies dependable design and high quality engineering, tailored for robust field use. Its M23 configuration ensures a secure connection for a range of applications, while the shielded design provides consistent electromagnetic compatibility, guaranteeing reliable signal transmission. Crafted for durability, the connector features a body made from high grade materials, making it exceptional for varying environmental conditions.
Provides a high degree of protection ideal for challenging environments
Compatible with flexible assembly on site tailored to user needs
Meets stringent EMC requirements safeguarding signal integrity
Constructed from durable materials facilitating long term use
Complies with international environmental guidelines promoting sustainability
Offers a wide ambient temperature operating range catering to various industrial applications
Compatible with flexible assembly on site tailored to user needs
Meets stringent EMC requirements safeguarding signal integrity
Constructed from durable materials facilitating long term use
Complies with international environmental guidelines promoting sustainability
Offers a wide ambient temperature operating range catering to various industrial applications
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
