Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 280-526
- Mfr. Part No.:
- 1620174
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£66.94
(exc. VAT)
£80.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.94 |
*price indicative
- RS Stock No.:
- 280-526
- Mfr. Part No.:
- 1620174
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed to maximize functionality in confined spaces while ensuring robust performance. Created for reliable signal transmission, its innovative design allows for flexible usage across various applications. With a strong emphasis on safety, the connector boasts a high degree of protection, making it suitable for field usage.
Adaptable for diverse assembly requirements
Enhanced EMC protection enhances signal reliability
Reliable solder connections meet various wiring needs
Constructed with robust materials for extended lifetime
Supports a wide range of ambient temperatures for operational flexibility
Enhanced EMC protection enhances signal reliability
Reliable solder connections meet various wiring needs
Constructed with robust materials for extended lifetime
Supports a wide range of ambient temperatures for operational flexibility
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
