Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 282-121
- Mfr. Part No.:
- 1624006
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.54
(exc. VAT)
£27.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.54 |
*price indicative
- RS Stock No.:
- 282-121
- Mfr. Part No.:
- 1624006
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector delivers exceptional connectivity solutions, designed for both standard and SPEEDCON interlock applications. With robust construction and a high degree of protection, this connector is perfect for on-site assembly, ensuring reliable performance in demanding environments.
Compatible with a wide range of cable diameters for versatile installation
Innovative design promotes ease of use while maintaining high performance
Complies with international standards ensuring safety and reliability
Lightweight yet robust construction allows for efficient handling
Innovative design promotes ease of use while maintaining high performance
Complies with international standards ensuring safety and reliability
Lightweight yet robust construction allows for efficient handling
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
