Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-405
- Mfr. Part No.:
- 1623832
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£24.05
(exc. VAT)
£28.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.05 |
*price indicative
- RS Stock No.:
- 281-405
- Mfr. Part No.:
- 1623832
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector from the CA series is specifically designed for robust and flexible connectivity solutions. It caters to diverse applications with a high degree of protection, ensuring reliable operation in challenging environments. This innovative component features an advanced SPEEDCON locking system, which dramatically reduces connection time while maintaining a secure link.
Designed for flexible on site assembly to enhance operational efficiency
High degree of protection suitable for demanding applications
Optimized for reliable transmission of signals with consistent EMC protection
Constructed to endure vibrations and temperature variations for reliable performance
High degree of protection suitable for demanding applications
Optimized for reliable transmission of signals with consistent EMC protection
Constructed to endure vibrations and temperature variations for reliable performance
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- RS PRO Zinc Alloy 5-way Control Cabinet Key
