Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 269-311
- Mfr. Part No.:
- 1624077
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.42
(exc. VAT)
£60.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.42 |
*price indicative
- RS Stock No.:
- 269-311
- Mfr. Part No.:
- 1624077
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is expertly designed for applications in confined spaces, providing a reliable and efficient solution for signal transmission. Featuring a shielded construction and screw locking mechanism, this connector ensures optimal performance and protection against environmental factors. Its adaptable cable outlet direction allows for flexible installation while maintaining a high degree of protection. With a robust build and versatile application capabilities, this connector guarantees consistent EMC protection and vibration resistance.
Adjustable cable outlet direction enhances application versatility
High degree of protection ensures safe use in various environments
Reliable signal transmission through consistent EMC protection
Vibration resistant assembly promotes long lasting performance
Screw locking mechanism secures connections with confidence
High degree of protection ensures safe use in various environments
Reliable signal transmission through consistent EMC protection
Vibration resistant assembly promotes long lasting performance
Screw locking mechanism secures connections with confidence
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
