Phoenix Contact Circular Connectors, 19 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 484-103
- Mfr. Part No.:
- 1244062
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£57.50
(exc. VAT)
£69.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.50 |
*price indicative
- RS Stock No.:
- 484-103
- Mfr. Part No.:
- 1244062
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is engineered for versatility and robustness, making it ideal for a range of industrial applications. The angled design facilitates installation in tight spaces, while its high degree of protection ensures reliable performance even in challenging environments. Constructed with premium materials, this connector supports secure cable connections through a proven soldering technique, enabling efficient energy and signal transmission. Designed to accommodate a range of cable diameters, it provides flexibility for various installation scenarios, promoting seamless integration within your systems.
Supports versatile cable diameters enhancing adaptability
Provides consistent EMC protection for reliable signal integrity
Compliant with RoHS for environmentally friendly operation
Constructed from high quality materials for extended lifespan
Suitable for outdoor applications with an IP67 rating
Offers simple on site assembly for increased efficiency
Provides consistent EMC protection for reliable signal integrity
Compliant with RoHS for environmentally friendly operation
Constructed from high quality materials for extended lifespan
Suitable for outdoor applications with an IP67 rating
Offers simple on site assembly for increased efficiency
Related links
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
