Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 270-349
- Mfr. Part No.:
- 1623844
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£28.60
(exc. VAT)
£34.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.60 |
*price indicative
- RS Stock No.:
- 270-349
- Mfr. Part No.:
- 1623844
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector offers a robust solution for reliable connectivity in demanding environments. Designed with a straight and shielded configuration, this connector ensures optimal performance in terms of electromagnetic compatibility (EMC). Its screw locking mechanism provides enhanced security, preventing accidental disconnections during operation.
Optimised for easy crimp connections that simplify assembly processes
Constructed from durable materials to ensure longevity in various applications
Designed with a standard direction of rotation for uncomplicated integration
Integrates seamlessly with existing equipment enhancing connectivity solutions
Constructed from durable materials to ensure longevity in various applications
Designed with a standard direction of rotation for uncomplicated integration
Integrates seamlessly with existing equipment enhancing connectivity solutions
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
