Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Plug, Female, IP67, CA Series
- RS Stock No.:
- 281-333
- Mfr. Part No.:
- 1620293
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£67.26
(exc. VAT)
£80.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.26 |
*price indicative
- RS Stock No.:
- 281-333
- Mfr. Part No.:
- 1620293
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed to excel in confined spaces while providing robust connectivity solutions. With its shielded design, it ensures optimal EMC protection for reliable signal transmission. The adjustable cable outlet direction makes it versatile for varied applications, catering to both industrial environments and field use. The high degree of protection enables safe operation even under challenging conditions, making it a trusted choice for those requiring dependable performance in their connections.
Adaptable cable outlet direction for maximum flexibility
Constructed for high level EMC protection
IP67 rated which ensuring durability in demanding environments
Made with high quality materials for long lasting performance
Connector facilitates easy on site assembly for reduced installation time
Compact design fits easily into tight spaces without compromising connectivity
Constructed for high level EMC protection
IP67 rated which ensuring durability in demanding environments
Made with high quality materials for long lasting performance
Connector facilitates easy on site assembly for reduced installation time
Compact design fits easily into tight spaces without compromising connectivity
Related links
- Phoenix Contact Connector Cable Mount Plug IP67, CA-19P1N12T0DN Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Bosch Diamond Tipped Tile Drill Bit
