Phoenix Contact Circular Connectors, 19 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 519-887
- Mfr. Part No.:
- 1243750
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£26.90
(exc. VAT)
£32.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £26.90 |
| 10 + | £24.75 |
*price indicative
- RS Stock No.:
- 519-887
- Mfr. Part No.:
- 1243750
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed to meet the highest standards in connectivity solutions, enabling robust and reliable connections in various applications. Featuring a straight design and shielded construction, this connector ensures exceptional performance even in challenging environments. Its M23 thread type and screw locking mechanism provide enhanced stability, making it ideal for demanding conditions. The product supports a cable diameter range from 6 mm to 10 mm and is lead free in accordance with RoHS II regulations. Engineered for versatility, it offers both signal and power contacts, allowing for flexible use across diverse sectors, including industrial automation and transportation infrastructure.
IP67 rating ensures protection against dust and water ingress
Wide operating temperature range allows for functionality in extreme conditions
Lead free construction adheres to environmental compliance standards
Robust material composition produces reliable long term usage
Flexible on site assembly simplifies installation and maintenance
Consistent EMC protection guarantees reliable signal transmission
Significantly reduces potential downtime with proven solder connection technology
Wide operating temperature range allows for functionality in extreme conditions
Lead free construction adheres to environmental compliance standards
Robust material composition produces reliable long term usage
Flexible on site assembly simplifies installation and maintenance
Consistent EMC protection guarantees reliable signal transmission
Significantly reduces potential downtime with proven solder connection technology
Related links
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
