Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 270-377
- Mfr. Part No.:
- 1619373
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£52.97
(exc. VAT)
£63.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.97 |
*price indicative
- RS Stock No.:
- 270-377
- Mfr. Part No.:
- 1619373
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector designed for applications requiring space-efficient solutions without compromising on quality. This connector, part of the M23 series, features a robust and shielded design, ensuring reliable signal transmission even in challenging environments. With a high degree of protection and an adjustable cable outlet direction, it stands out for its versatility and ease of use.
Proven solder connection technology suitable for diverse wire types
Constructed from high quality materials for lasting performance
Compliant with RoHS II regulations ensuring environmental responsibility
Constructed from high quality materials for lasting performance
Compliant with RoHS II regulations ensuring environmental responsibility
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
