Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 269-102
- Mfr. Part No.:
- 1623840
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£28.43
(exc. VAT)
£34.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.43 |
*price indicative
- RS Stock No.:
- 269-102
- Mfr. Part No.:
- 1623840
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is an innovative solution designed to facilitate reliable and versatile electrical connections in demanding environments. Its rugged construction ensures high performance even under challenging conditions, making it a preferred choice for applications requiring robust connectivity.
Constructed with durable materials to withstand tough environmental factors
Supports a significant number of insertion and withdrawal cycles for longevity
Provides excellent rated current capabilities for both power and signal contacts
Supports a significant number of insertion and withdrawal cycles for longevity
Provides excellent rated current capabilities for both power and signal contacts
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
