Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 269-312
- Mfr. Part No.:
- 1624081
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.80
(exc. VAT)
£59.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.80 |
*price indicative
- RS Stock No.:
- 269-312
- Mfr. Part No.:
- 1624081
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is meticulously designed to address the demands of tight spaces without compromising on performance. This premium M23 connector boasts a shielded design, ensuring reliable signal transmission amidst electromagnetic interference. Engineered for flexibility, it features an adjustable cable outlet direction, allowing adaptability for various applications. With a robust construction from high grade materials, this connector ensures durability and effectiveness across diverse environments, making it ideal for on site assembly.
Designed for use in confined spaces with an angled cable outlet
Offers a high degree of protection for reliable outdoor use
Constructed from durable materials that resist vibrations and varying temperatures
Facilitates flexible installation options tailored to specific needs
Meets stringent electromagnetic compatibility guidelines
Offers a high degree of protection for reliable outdoor use
Constructed from durable materials that resist vibrations and varying temperatures
Facilitates flexible installation options tailored to specific needs
Meets stringent electromagnetic compatibility guidelines
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
