Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-413
- Mfr. Part No.:
- 1624072
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.65
(exc. VAT)
£60.78
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £50.65 |
*price indicative
- RS Stock No.:
- 281-413
- Mfr. Part No.:
- 1624072
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered for reliability and adaptability in a variety of applications. With an angled design that facilitates use in tight spaces, it ensures safe and efficient connectivity. The product features robust crimp connection capabilities and a high degree of protection, making it suitable for challenging environments. Users will appreciate the flexibility offered by its adjustable cable outlet direction.
Facilitates flexible on site assembly to enhance efficiency
Maintains signal integrity with superior EMC protection
Capable of withstanding vibrations and temperature variations
Crafted from durable materials for prolonged life expectancy
Offers easy assembly and maintenance with crimp contacts
Provides a secure connection with a reliable screw locking mechanism
Maintains signal integrity with superior EMC protection
Capable of withstanding vibrations and temperature variations
Crafted from durable materials for prolonged life expectancy
Offers easy assembly and maintenance with crimp contacts
Provides a secure connection with a reliable screw locking mechanism
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
