Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 281-118
- Mfr. Part No.:
- 1619367
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£44.65
(exc. VAT)
£53.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.65 |
*price indicative
- RS Stock No.:
- 281-118
- Mfr. Part No.:
- 1619367
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is specifically designed for applications requiring compact solutions without compromising on performance. Constructed to ensure the highest degree of protection, the connector excels in challenging environments, offering reliability in signal transmission. Its adjustable cable outlet direction provides versatility, allowing it to adapt seamlessly to various project requirements. Built with high quality materials, it supports crimp connections that withstand vibration and temperature fluctuations, making it ideal for on site assembly.
Designed for rapid on site assembly
Consistent EMC protection guarantees reliable signal transmission
Fast locking mechanism streamlines connection processes
Vibration and temperature resistant assembly enhances durability
Constructed from robust materials for long lasting performance
Consistent EMC protection guarantees reliable signal transmission
Fast locking mechanism streamlines connection processes
Vibration and temperature resistant assembly enhances durability
Constructed from robust materials for long lasting performance
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
